Honeywell308N5MEGWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 5M Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm J-Hook Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
5M | |
20% | |
350 | |
0.5 (1/2) | |
Conductive Plastic | |
-40 | |
120 | |
Lin | |
J-Hook | |
Side | |
3.18 | |
1(Elec)|1(Mech) | |
1 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
Panel Mount |
Infrequently adjust the resistor value for your circuit with this 308N5MEG potentiometer from Honeywell. This product has a resistance value of 5M Ohm. This durable part has a power rating of 0.5 (1/2) W. The 308N5MEG part has a j-hook termination style. This part has an operating temperature of -40 to 120 °C. It has a tolerance of 20%. This device utilizes conductive plastic technology. This product is 12.7 mm deep.