Honeywell308NPC2500Widerstandstrimmern, Potenziometern und Regelwiderstande
Res Conductive Plastic POT 2.5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 12.7mm) Pin Panel Mount/Through Hole
Compliant | |
EAR99 | |
Obsolete | |
Potentiometer | |
2.5K | |
10% | |
350 | |
0.5 (1/2) | |
Conductive Plastic | |
-40 | |
120 | |
Lin | |
Pin | |
Side | |
3.18 | |
1(Mech)|1(Elec) | |
1 | |
1 | |
295 | |
50000 | |
1 | |
12.7 | |
12.7 | |
Panel Mount/Through Hole |
Calibrate the resistance of a circuit with this 308NPC2500 potentiometer from Honeywell. This product has a resistance value of 2.5K Ohm. This dependable part has a power rating of 0.5 (1/2) W. It has a tolerance of 10%. This part has an operating temperature of -40 to 120 °C. This product is 12.7 mm long and 12.7 mm. The 308NPC2500 part has a pin termination style. This device utilizes conductive plastic technology.