onsemi30C02CH-TL-EGP BJT

Trans GP BJT NPN 30V 0.7A 700mW 3-Pin CPH T/R

Add switching and amplifying capabilities to your electronic circuit with this NPN 30C02CH-TL-E GP BJT from ON Semiconductor. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 700 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a maximum collector emitter voltage of 30 V and a maximum emitter base voltage of 5 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.

Import TariffMay apply to this part

22 Stück: heute versandbereit

This item has been discontinued

    Total0,01 €Price for 1

    • Service Fee  6,25 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1603+
      Manufacturer Lead Time:
      99 Wochen
      Minimum Of :
      1
      Maximum Of:
      22
      Country Of origin:
      China
         
      • Price: 0,0146 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1603+
      Manufacturer Lead Time:
      99 Wochen
      Country Of origin:
      China
      • In Stock: 22 Stück
      • Price: 0,0146 €