Delta Electronics30DBCS5BStarkstromleitungsfilter
Power Line Filter General Purpose 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
This 30DBCS5B power line filter from Delta Electronics comes in a variety of voltage, current and phase configurations as well as several different mounting options. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 30. The 30DBCS5B power line filter has a threaded stud termination style. This product is 46.4 mm tall.