Delta Electronics30DKCS5BStarkstromleitungsfilter
Power Line Filter 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
This 30DKCS5B power line filter from Delta Electronics suppresses spurious energy from your electronic device that may otherwise escape. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 30. The 30DKCS5B power line filter has a threaded stud termination style. This product is 114 mm long, 46.4 mm tall and 56.5 mm deep.