ProTek Devices30KPA30A-LFÜberspannungsbegrenzer (TVS)
Diode TVS Single Uni-Dir 30V 30KW 2-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
2 | |
Leitungsform | Through Hole |
Surges can be a costly problem, avoid the pain and suffering by implementing this 30KPA30A-LF TVS diode from ProTek Devices. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 5000 μA. Its test current is 50 mA. This device's maximum clamping voltage is 55.2 V and minimum breakdown voltage is 33.3 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 150 °C.