Littelfuse30KPA48AÜberspannungsbegrenzer (TVS)
TVS Diode Single Uni-Dir 48V 30KW 2-Pin Case P-600 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Durchmesser | 9.1(Max) |
Befestigung | Through Hole |
Verpackungslänge | 9.1(Max) |
Leiterplatte geändert | 2 |
Lieferantenverpackung | Case P-600 |
2 | |
Leitungsform | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 30KPA48A TVS diode from Littelfuse is perfect for you. This device's maximum clamping voltage is 81.6 V and minimum breakdown voltage is 53.6 V. Its peak pulse power dissipation is 30000 W. Its maximum leakage current is 300 μA. Its test current is 5 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.
EDA / CAD Models |