Littelfuse30R500UMRPTC, rückstellbare Sicherung
PTC Resettable Fuse 5A(hold) 10A(trip) 30VDC 40A 3W 14.5s 0.01Ohm Radial 14 X 3 X 25.6mm Ammo
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
Do you need a more convenient and quicker way for your protected equipment to be restored into operation after a fuse burns out? Then this 30R500UMR PTC resettable fuse from Littelfuse is perfect for you! This device has a maximum current rating of 40. This part has a lead diameter of 0.81 mm. This resettable fuse has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 2 terminals. This product's terminal pitch is 10.2(typ) mm. This product is 14(Max) mm long, 25.6(Max) mm tall and 3(Max) mm deep.