PRECI-DIP SA310-87-106-41-105101Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 6 POS 2.54mm Solder ST SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Think of Precidip's socket strip 310-87-106-41-105101 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This SKT connector's 6 contacts that are made out of beryllium copper and plated with gold. It has a maximum voltage rating of 150 VDC|100VAC. It has a socket type gender. It has a straight body orientation. This is a 1-row connector. Its pitch is 2.54 mm. This device has a maximum current rating of 3 A. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 15.24 mm long, 5.6 mm tall and 4.64 mm deep. 310-87-106-41-105101 is housed in black polyester. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method.