10% Off
Mill-Max311-43-164-41-001000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 64 POS 2.54mm Solder ST Top Entry Thru-Hole
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.40 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Socket Strip | |
SKT | |
64 | |
1 | |
Solder | |
2.54 | |
Straight | |
3 | |
150VDC|100VAC | |
10000 | |
10 | |
-55 | |
125 | |
1000 | |
N/A | |
162.56 | |
2.54 | |
4.19 | |
4.32 | |
Through Hole |
Thanks to Mill-Max Mfg. Corp.'s sip socket strip 311-43-164-41-001000 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector's 64 contacts that are made out of beryllium copper alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 150 VDC|100VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This product is 162.56 mm long, 4.19 mm tall and 2.54 mm deep. 311-43-164-41-001000 is housed in black polychlorinated terphenyl. This connector has an operating temperature of -55 to 125 °C.