Glenair311FS001NF1806Schrumpfbalgenadapter
180° 18 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable
Not Compliant | |
EAR99 | |
Active | |
8538.90.81.80 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This 311FS001NF1806 heat shrink boot manufactured from Glenair will ease the stress off of the cable and cover the connection. Its shell size is 18. This heat shrink boot has an operating temperature range of -65 °C to 175 °C.