Honeywell311SM1-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 28VDC 0.39N Screw Mount PC Turret
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Straight Lever | |
SPDT | |
5@250VAC | |
10000000 | |
0.48 | |
Screw Mount | |
Turret Solder | |
Phenolic | |
Straight | |
-54 | |
85 | |
19.8 | |
6.4 | |
12.5 | |
0.39 |
Look no further for a switch to quickly open or close your circuit and use the 311SM1-T snap-action switch from Honeywell. This device has a maximum current rating of 5. This snap action switch has an operating temperature range of -54 °C to 85 °C. The 311SM1-T snap action switch has a turret solder termination style. This product is 22.05 mm long, 15 mm tall and 6.4 mm deep.