Honeywell311SM2-H251Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever PC Pins 5A 250VAC 30VDC 0.29N Thru-Hole
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
SPDT | |
5 | |
0.69 | |
Through Hole | |
PC Pins | |
Right Angle | |
19.84 | |
12.52 | |
6.35 | |
0.29 |
If you're looking for rapid switching to close your circuit use this 311SM2-H251 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5. The 311SM2-H251 snap action switch has a PC pin termination style. This product is 29.03 mm long, 6.35 mm tall and 17.88 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.