Honeywell311SM2-H4Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect/Solder Lug 5A 250VAC 30VDC 0.29N Screw Mount
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
SPDT | |
5 | |
0.69 | |
Screw Mount | |
Quick Connect/Solder Lug | |
Straight | |
0.29 |
This 311SM2-H4 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 5. The 311SM2-H4 snap action switch has a quick connect/solder lug termination style. This product is 29.03 mm long, 22.33 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.