Honeywell311SM3Schnappschalter

Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 30VDC 0.15N Screw Mount Solder Lug

This 311SM3 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 5. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 311SM3 snap action switch has a solder lug termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC. This product is 59.51 mm long, 14.88 mm tall and 6.35 mm deep.

A datasheet is only available for this product at this time.