Honeywell311SM43-TSchnappschalter

Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 30VDC 0.31N Screw Mount PC Turret

Look no further for a switch to quickly open or close your circuit and use the 311SM43-T snap-action switch from Honeywell. This device has a maximum current rating of 1. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 85 °C. The 311SM43-T snap action switch has a turret solder termination style. This product is 29.15 mm long, 15 mm tall and 6.4 mm deep.

Auf Lager: 440 Stück

Quantity Increments of 1 Minimum 1
  • Ships from:
    Vereinigte Staaten von Amerika
    Manufacturer Lead Time:
    16 Wochen
    • Price: