Honeywell311SM6Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 30VDC 0.39N Screw Mount Quick Connect
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Roller Lever | |
SPDT | |
5 | |
0.48 | |
Screw Mount | |
Quick Connect | |
Straight | |
-53 | |
121 | |
0.39 |
This 311SM6 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 5. It has a SPDT configuration. This snap action switch has an operating temperature range of -53 °C to 121 °C. The 311SM6 snap action switch has a quick connect termination style. This product is 23.43 mm long, 21.13 mm tall and 6.35 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC.