Honeywell311SM702Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 5A 250VAC 30VDC 0.12N Screw Mount
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Lever | |
SPDT | |
5@30VDC | |
0.38 | |
Screw Mount | |
Quick Connect | |
Straight | |
0.12 |
Only this 311SM702 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 30VDC. The 311SM702 snap action switch has a quick connect termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 29.03 mm long, 12.52 mm tall and 6.35 mm deep.