Honeywell311SM705-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 4A 250VAC 0.11N Screw Mount PC Turret
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Simulated Roller Lever | |
SPDT | |
4 | |
10000000 | |
0.38 | |
Screw Mount | |
Turret Solder | |
Phenolic | |
Straight | |
-54 | |
85 | |
0.11 |
Only this 311SM705-T snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 4. This snap action switch has an operating temperature range of -54 °C to 85 °C. The 311SM705-T snap action switch has a turret solder termination style. This product is 31.25 mm long, 14.5 mm tall and 6.4 mm deep.