Honeywell311SM95Schnappschalter
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder Lug 5A 250VAC 30VDC 0.44N Screw Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Simulated Roller Lever | |
SPDT | |
5 | |
0.46 | |
Screw Mount | |
Solder Lug | |
Straight | |
0.44 |
Look no further for a switch to quickly open or close your circuit and use the 311SM95 snap-action switch from Honeywell. This device has a maximum current rating of 5. It has a SPDT configuration. The 311SM95 snap action switch has a solder lug termination style. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 30 VDC. This product is 19.89 mm long, 14.88 mm tall and 6.35 mm deep.