Honeywell311SX2-H33Schnappschalter
Switch Snap Action N.O./N.C. SPDT Lever 5A 250VAC 28VDC 0.29N Thru-Hole PC Pins
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
Only this 311SX2-H33 snap-action switch from Honeywell can open or close your circuit at the fastest speed. It has a SPDT configuration. This device has a maximum current rating of 5. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 125 °C. The 311SX2-H33 snap action switch has a PC pin termination style. This product is 23.6 mm long, 13.46 mm tall and 5.08 mm deep. The maximum AC voltage rating is 250(CE/CSA/KEMA/UL) VAC and the maximum DC voltage rating is 28 VDC.
Suchen Sie immer noch nach den Teilen, die Sie brauchen?
Suchen Sie seltene Bauteile auf Verical.com, dem Marktplatz für elektronische Teile.
