Honeywell311SX64-H58Schnappschalter
Switch Snap Action N.O./N.C. SPDT Roller Lever 5A 250VAC 28VDC 0.66N Screw Mount PC Turret
Compliant | |
EAR99 | |
Active | |
8536.50.9040 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Roller Lever | |
SPDT | |
5@115VAC 28VDC | |
0.38 | |
Screw Mount | |
Turret | |
Straight | |
-53 | |
121 | |
0.66 |
Look no further for a switch to quickly open or close your circuit and use the 311SX64-H58 snap-action switch from Honeywell. It has a SPDT configuration. This device has a maximum current rating of 5 A @ 115VAC 28VDC. This snap action switch has a minimum operating temperature of -53 °C and a maximum of 121 °C. The 311SX64-H58 snap action switch has a turret termination style. The maximum AC voltage rating is 115 VAC and the maximum DC voltage rating is 28 VDC. This product is 14.73 mm long, 17.7 mm tall and 5.08 mm deep.