Honeywell313SX2-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 28VDC 0.31N Screw Mount Solder
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.40 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Straight Lever | |
SPDT | |
1 | |
10000000 | |
0.89 | |
Screw Mount | |
Solder | |
Straight | |
-54 | |
121 | |
0.31 |
Only this 313SX2-T snap-action switch from Honeywell can open or close your circuit at the fastest speed. This device has a maximum current rating of 1. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -54 °C and a maximum of 121 °C. The 313SX2-T snap action switch has a solder termination style. This product is 23.75 mm long, 13.6 mm tall and 5.1 mm deep.