Honeywell313SX3-TSchnappschalter
Switch Snap Action N.O./N.C. SPDT Straight Lever 1A 125VAC 28VDC 0.2N Screw Mount Solder
Compliant with Exemption | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | No |
PPAP | No |
N.O./N.C. | |
Straight Lever | |
SPDT | |
1 | |
10000000 | |
1.52 | |
Screw Mount | |
Solder | |
Straight | |
-54 | |
121 | |
0.2 |
Look no further for a switch to quickly open or close your circuit and use the 313SX3-T snap-action switch from Honeywell. This device has a maximum current rating of 1. It has a SPDT configuration. This snap action switch has an operating temperature range of -54 °C to 121 °C. The 313SX3-T snap action switch has a solder termination style. The maximum AC voltage rating is 250(CE/KEMA) VAC and the maximum DC voltage rating is 30 VDC. This product is 35.28 mm long, 17.02 mm tall and 5.08 mm deep.