TE Connectivity31425Steckverbinderanschlüsse
Ring Tongue Terminal 22-26AWG Copper 8.36mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 31425 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. This product is 8.36 mm long and 3.56 mm. Its wire is 22-26 AWG.
EDA / CAD Models |