TE Connectivity31428Steckverbinderanschlüsse
Ring Tongue Terminal 22-26AWG Copper 11.43mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the ring tongue terminal 31428 wire terminal from TE Connectivity for applications requiring terminal connections. This product is 11.43 mm long and 5.16 mm. Its wire is 22-26 AWG.
EDA / CAD Models |