Mill-Max317-93-121-41-005000Steckverbinderleisten und Leiterplattenbuchsen
Conn Socket Strip SKT 21 POS 1.77mm Solder ST Top Entry Thru-Hole Tube
Not Compliant | |
EAR99 | |
Active | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Use this sip socket strip 317-93-121-41-005000 connector from Mill-Max Mfg. Corp. when board-to-board interconnects is required. This SKT connector's 21 contacts that are made out of beryllium copper and plated with gold over nickel. It has a maximum voltage rating of 150 VDC|100VAC. It has a straight body orientation. It has a socket type gender. This is a 1-row connector. Its pitch is 1.78 mm. This device has a maximum current rating of 3 A. 317-93-121-41-005000 is housed in black polychlorinated terphenyl. It uses the solder termination method. This product is 37.64 mm long, 4.19 mm tall and 2.64 mm deep. This connector has an operating temperature of -55 to 125 °C.