Switchcraft3182-2PG-3DCSteckverbinder, rund
Conn Circular PIN 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Need a solid cylindrical cable housing connection? Then this field installable 3182-2PG-3DC connector from Switchcraft is right for you. It has a straight body orientation. This product is 39.9 mm long with a diameter of 22.2 mm. It uses the solder cup termination method. This circular connector has an operating temperature of -55 to 125 °C.