TE Connectivity31880Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper Red 17.07mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 31880 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 16-22 AWG. This product is 17.07 mm long and 5.54 mm.
EDA / CAD Models |