TE Connectivity31886Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper Red 20.24mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.4000 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 31886 wire terminal from TE Connectivity. This product is 20.24 mm long and 7.14 mm. Its wire is 16-22 AWG.
EDA / CAD Models |