Honeywell31NT91-6Kippschalter
Switch Toggle (ON) OFF SPST Round Lever Quick Conn 15A 277VAC 250VDC Panel Mount with Threads
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
Round Lever | |
SPST | |
(ON) OFF | |
Threaded | |
15@115VAC 28VDC | |
17.3 | |
Panel Mount with Threads | |
Quick Connect | |
2 | |
10.7 | |
Straight | |
-40 | |
71 | |
15/32-32 | |
55.1 | |
11.9 | |
22.6 | |
18.8 | |
55.1 | |
22.6 | |
58.7 |
Using this 31NT91-6 toggle switch from Honeywell is ideal for toggling the power of your applications. This device has a maximum current rating of 15 A @ 115VAC 28VDC. It has a SPST configuration. This toggle switch has an operating temperature range of -40 °C to 71 °C. The 31NT91-6 toggle switch has a quick connect termination style. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC. This product is 55.1 mm long, 58.7 mm tall and 22.6 mm deep.