Grayhill32-02Druckknopfschalter
Switch Push Button N.O./N.C. SPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Momentary | |
Round Plunger | |
SPST | |
N.O./N.C. | |
0.15@28VDC | |
1000VAC | |
1000 | |
25 | |
100000 | |
Black | |
2.29 | |
1 | |
Through Hole | |
PC Pins | |
2 | |
2.79 | |
2.54 | |
Actuator | |
Polyester | |
Right Angle | |
-40 | |
85 | |
5.59 | |
10.16 | |
6.91 | |
N/A | |
5.59 | |
12.45 | |
6.91 |
Easily reset the current state or mode using this 32-02 push button switch manufactured from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 28VDC. This push switch has an operating temperature range of -40 °C to 85 °C. The 32-02 push switch has a PC pin termination style. The maximum DC voltage rating is 28 VDC. This product is 5.59 mm long, 6.91 mm tall and 12.45 mm deep.