TE Connectivity320553Steckverbinderanschlüsse
Ring Tongue Terminal 16-22AWG Copper Red 17.07mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.4000 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The best way to connect two terminal blocks in your application is by using the ring tongue terminal 320553 wire terminal from TE Connectivity. This product is 17.07 mm long and 5.54 mm. Its wire is 16-22 AWG.
EDA / CAD Models |