TE Connectivity320569Steckverbinderanschlüsse
Ring Tongue Terminal 10-12AWG Copper Yellow 33.57mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 320569 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 33.57 mm long and 13.48 mm. Its wire is 10-12 AWG.
EDA / CAD Models |