TE Connectivity320631Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 24.21mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this ring tongue terminal 320631 wire terminal from TE Connectivity. Its wire is 14-16 AWG. This product is 24.21 mm long and 7.14 mm.
EDA / CAD Models |