TE Connectivity320665Steckverbinderanschlüsse
Spade Tongue Terminal 16-22AWG Copper Red 19.43mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Using the spade tongue terminal 320665 wire terminal from TE Connectivity is the easiest way to connect to your terminal blocks. Its wire is 16-22 AWG. This product is 19.43 mm long and 7.54 mm.
EDA / CAD Models |