TE Connectivity320857Steckverbinderanschlüsse
Flanged Spade Tongue Terminal 14-16AWG Copper 13.06mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Look no further than the flanged spade tongue terminal 320857 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 14-16 AWG. This product is 13.06 mm long and 7.47 mm.
EDA / CAD Models |