TE Connectivity321233Steckverbinderanschlüsse
Spade Tongue Terminal 14-16AWG Copper Blue 19.13mm Tin Box
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Create a connection between two terminal blocks by using this spade tongue terminal 321233 wire terminal from TE Connectivity. This product is 19.13 mm long and 7.54 mm. Its wire is 14-16 AWG.
EDA / CAD Models |