Bourns3214G-1-103EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 10K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
10K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
Gull Wing | |
Side | |
1.5 | |
5(Elec) | |
1 | |
1800 | |
200 | |
Tape and Reel | |
N/A | |
N/R | |
4.8 | |
6 | |
3.9 | |
0.283 | |
Surface Mount |
Not sure what resistance value you need? No problem, applying this 3214G-1-103E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 4.8 mm long, 3.9 mm tall and 6 mm deep. It has a tolerance of 10%. The 3214G-1-103E part has a gull wing termination style. This device is made with cermet technology. This part has an operating temperature of -65 to 150 °C.
EDA / CAD Models |