Bourns3214J-1-102EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Trimmer | |
1K | |
10% | |
300 | |
0.25 (1/4) | |
Cermet | |
-65 | |
150 | |
±100 | |
Lin | |
J-Hook | |
Side | |
1.5 | |
5(Elec) | |
1 | |
1800 | |
200 | |
Tape and Reel | |
4.8 | |
5 | |
3.71 | |
0.283 | |
Surface Mount |
This 3214J-1-102E potentiometer from Bourns is designed to optimize functionality and calibrate the resistance in your circuit. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The 3214J-1-102E part has a j-hook termination style. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep.