Bourns3214J-1-503EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 50K Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 3214J-1-503E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 50K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes cermet technology. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep. It has a tolerance of 10%. The 3214J-1-503E part has a j-hook termination style. This part has an operating temperature of -65 to 150 °C.