Bourns3214X-1-101EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Infrequently adjust the resistor value for your circuit with this 3214X-1-101E potentiometer from Bourns. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. The 3214X-1-101E part has a gull wing termination style. This device utilizes cermet technology.