Bourns3214X-1-200EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimize functionality in your circuit by placing this 3214X-1-200E potentiometer from Bourns at critical points. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 10%. The 3214X-1-200E part has a gull wing termination style. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. This device is made with cermet technology.