Bourns3214X-1-501EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 5(Elec)Turns 1.5mm (4.8 X 5.7 X 5.3mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 3214X-1-501E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 500 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 10%. The 3214X-1-501E part has a gull wing termination style. This product is 4.8 mm long, 5.3 mm tall and 5.7 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology.