TE Connectivity321871Steckverbinderanschlüsse
Ring Tongue Terminal (2/0)AWG Copper 49.02mm Tin Loose
Compliant | |
EAR99 | |
Active | |
8536.90.4000 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 321871 wire terminal from TE Connectivity works by making a solid shielded connection between two of your terminals. Its wire is (2/0) AWG. This product is 49.02 mm long and 23.52 mm.
EDA / CAD Models |