TE Connectivity322328Steckverbinderanschlüsse
Ring Tongue Terminal 14-16AWG Nickel 12.19mm Loose
Compliant | |
EAR99 | |
Active | |
8536.90.40.00 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
The ring tongue terminal 322328 wire terminal from TE Connectivity makes it simple to connect to your terminals. This product is 12.19 mm long and 6.35 mm. Its wire is 14-16 AWG.
EDA / CAD Models |