Bourns3223W-1-201EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 200 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 3.43 X 4.34mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Not sure what resistance value you need? No problem, applying this 3223W-1-201E potentiometer from Bourns will allow you to change the resistance in a matter of seconds. This product has a resistance value of 200 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 150 °C. This device is made with cermet technology. This product is 3.9 mm long, 4.16 mm tall and 3.52 mm deep. It has a tolerance of 20%. The 3223W-1-201E part has a j-hook termination style.