Bourns3224G-1-203EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 20K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 6 X 3.9mm) Gull Wing SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Apply this 3224G-1-203E potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 20K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology. This product is 4.8 mm long, 3.9 mm tall and 6 mm deep. The 3224G-1-203E part has a gull wing termination style.