Bourns3224J-1-204EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 200K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Calibrate the resistance of a circuit with this 3224J-1-204E potentiometer from Bourns. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 200K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes cermet technology. The 3224J-1-204E part has a j-hook termination style. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep. It has a tolerance of 10%. This part has an operating temperature of -65 to 150 °C.