Bourns3224J-1-501EWiderstandstrimmern, Potenziometern und Regelwiderstande
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.5mm (4.8 X 5 X 3.71mm) J-Hook SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Optimization and calibration of resistance in a circuit has never been easier with this 3224J-1-501E potentiometer from Bourns! This product has a resistance value of 500 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The 3224J-1-501E part has a j-hook termination style. It has a tolerance of 10%. This product is 4.8 mm long, 3.71 mm tall and 5 mm deep. This part has an operating temperature of -65 to 150 °C. This device utilizes cermet technology.